Part Details for RH0506R000FE02 by Vishay Intertechnologies
Overview of RH0506R000FE02 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH0506R000FE02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41K9174
|
Newark | Wirewound Resistor, 6 Ohm, 50W, 1%, Resistance:6Ohm, Product Range:Rh Series, Power Rating:50W, Resistance Tolerance:± 1%, Voltage Rating:-, Resistor Technology:Wirewound, Temperature Coefficient:± 50Ppm/°C, Resistor Type:- Rohs Compliant: Yes |Vishay RH0506R000FE02 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 66 |
|
$5.0600 / $7.4000 | Buy Now |
DISTI #
RH0506R000FE02
|
Avnet Americas | Resistor, 6 Ohm, ± 1%, 50 W, Wirewound, Power, Solder Lug - Bulk (Alt: RH0506R000FE02) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0905 / $27.6629 | Buy Now |
DISTI #
71-RH0506R000FE02
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 50watt 6ohm 1% RoHS: Compliant | 648 |
|
$4.0900 / $7.2200 | Buy Now |
|
Future Electronics | RH Series 49.99 x 21.44 mm 50 W 6 Ohm ±1 % ±50 ppm/°C Wirewound Resistor RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Bag | 0Bag |
|
$4.4500 / $5.0100 | Buy Now |
DISTI #
RH0506R000FE02
|
TTI | Wirewound Resistors - Chassis Mount 50watt 6ohm 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Tray |
Americas - 3895 In Stock |
|
$4.6200 / $6.7100 | Buy Now |
DISTI #
RH0506R000FE02
|
Avnet Americas | Resistor, 6 Ohm, ± 1%, 50 W, Wirewound, Power, Solder Lug - Bulk (Alt: RH0506R000FE02) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0905 / $27.6629 | Buy Now |
DISTI #
RH0506R000FE02
|
Avnet Asia | Resistor, 6 Ohm, ± 1%, 50 W, Wirewound, Power, Solder Lug (Alt: RH0506R000FE02) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
2396032
|
element14 Asia-Pacific | RESISTOR, WIREWOUND, 6 OHM, 50W, 1% RoHS: Compliant Min Qty: 1 Container: Each | 7 |
|
$5.6087 / $7.5226 | Buy Now |
DISTI #
2396032
|
Farnell | RESISTOR, WIREWOUND, 6 OHM, 50W, 1% RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 7 |
|
$4.5339 / $6.7318 | Buy Now |
Part Details for RH0506R000FE02
RH0506R000FE02 CAD Models
RH0506R000FE02 Part Data Attributes:
|
RH0506R000FE02
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RH0506R000FE02
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 50W, 6ohm, 1% +/-Tol, 50ppm/Cel, Chassis Mount, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Lead Length | 11.13 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 15.49 mm | |
Package Length | 49.99 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 28.96 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 6 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 17.3205 V |