Part Details for RH052R870FS03 by Vishay Intertechnologies
Overview of RH052R870FS03 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH052R870FS03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RH052R870FS03
|
Avnet Americas | Resistor, 2.87 Ohm, ± 1%, 10 W, Wirewound, Power, Solder Lug - Bag (Alt: RH052R870FS03) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Bag | 0 |
|
$11.1956 / $19.3812 | Buy Now |
DISTI #
RH052R870FS03
|
Avnet Americas | Resistor, 2.87 Ohm, ± 1%, 10 W, Wirewound, Power, Solder Lug - Bag (Alt: RH052R870FS03) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Bag | 0 |
|
$11.1956 / $19.3812 | Buy Now |
DISTI #
RH052R870FS03
|
Avnet Abacus | Resistor, 2.87 Ohm, � 1%, 10 W, Wirewound, Power, Solder Lug (Alt: RH052R870FS03) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 1 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for RH052R870FS03
RH052R870FS03 CAD Models
RH052R870FS03 Part Data Attributes:
|
RH052R870FS03
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RH052R870FS03
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 10W, 2.87ohm, 1% +/-Tol, 100ppm/Cel, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Additional Feature | FREE AIR POWER: 4W, RATED AC VOLTAGE (V): 160 | |
Construction | Rectangular | |
JESD-609 Code | e1 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.9 mm | |
Package Length | 16.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 16.3 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Resistance | 2.87 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 160 V |