Part Details for RH0537400FS03 by Vishay Intertechnologies
Overview of RH0537400FS03 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH0537400FS03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68M8787
|
Newark | Rh 5 3K74 1% Ba10 E1 /Ba10 |Vishay RH0537400FS03 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.0900 / $24.4800 | Buy Now |
DISTI #
RH0537400FS03
|
Avnet Americas | Res Wirewound 3.74K Ohm 1% 10W ±15ppm/°C Aluminum Housed AXL Flange Mount Bag - Bag (Alt: RH0537400FS03) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Bag | 0 |
|
$14.4450 / $24.9875 | Buy Now |
DISTI #
RH0537400FS03
|
Avnet Americas | Res Wirewound 3.74K Ohm 1% 10W ±15ppm/°C Aluminum Housed AXL Flange Mount Bag - Bag (Alt: RH0537400FS03) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Bag | 0 |
|
$14.4450 / $24.9875 | Buy Now |
DISTI #
RH0537400FS03
|
Avnet Abacus | Resistor, 3.74 kOhm, � 1%, 10 W, Wirewound, Power, Solder Lug (Alt: RH0537400FS03) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 1 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |