Part Details for RH100-10.000-10-5050-TR by Raltron Electronics Corporation
Overview of RH100-10.000-10-5050-TR by Raltron Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH100-10.000-10-5050-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2151-RH100-10.000-10-5050-TRCT-ND
|
DigiKey | CRYSTAL 10.0000MHZ 10PF SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8181 In Stock |
|
$0.1273 / $0.2700 | Buy Now |
|
Future Electronics | Crystal 10MHz, ±50ppm, 4-Pin SMT, 3.2 x 2.5 x 0.7mm RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1250 / $0.1310 | Buy Now |
Part Details for RH100-10.000-10-5050-TR
RH100-10.000-10-5050-TR CAD Models
RH100-10.000-10-5050-TR Part Data Attributes
|
RH100-10.000-10-5050-TR
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RH100-10.000-10-5050-TR
Raltron Electronics Corporation
Parallel - Fundamental Quartz Crystal, 10MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 3.2mm x 2.5mm x 0.7mm | |
Series Resistance | 100 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - electroplated |
Alternate Parts for RH100-10.000-10-5050-TR
This table gives cross-reference parts and alternative options found for RH100-10.000-10-5050-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RH100-10.000-10-5050-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABSM2-10.000MHZ-10 | Parallel - Fundamental Quartz Crystal, 10MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | RH100-10.000-10-5050-TR vs ABSM2-10.000MHZ-10 |
ABSM2-10.000MHZ-10-D | Parallel - Fundamental Quartz Crystal, 10MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | RH100-10.000-10-5050-TR vs ABSM2-10.000MHZ-10-D |
ABSM2-10.000MHZ-10-N | Parallel - Fundamental Quartz Crystal, 10MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | RH100-10.000-10-5050-TR vs ABSM2-10.000MHZ-10-N |
ABSM2-10.000MHZ-10-N-T | Parallel - Fundamental Quartz Crystal, 10MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | RH100-10.000-10-5050-TR vs ABSM2-10.000MHZ-10-N-T |
ABSM2-10.000MHZ-10-B | Parallel - Fundamental Quartz Crystal, 10MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | RH100-10.000-10-5050-TR vs ABSM2-10.000MHZ-10-B |
ABSM2-10.000MHZ-10-E | Parallel - Fundamental Quartz Crystal, 10MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | RH100-10.000-10-5050-TR vs ABSM2-10.000MHZ-10-E |
ABSM2-10.000MHZ-10-E-T | Parallel - Fundamental Quartz Crystal, 10MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | RH100-10.000-10-5050-TR vs ABSM2-10.000MHZ-10-E-T |
ABSM2-10.000MHZ-10-C | Parallel - Fundamental Quartz Crystal, 10MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | RH100-10.000-10-5050-TR vs ABSM2-10.000MHZ-10-C |
ABSM2-10.000MHZ-10-B-T | Parallel - Fundamental Quartz Crystal, 10MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | RH100-10.000-10-5050-TR vs ABSM2-10.000MHZ-10-B-T |
ABSM2-10.000MHZ-10-T | Parallel - Fundamental Quartz Crystal, 10MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | RH100-10.000-10-5050-TR vs ABSM2-10.000MHZ-10-T |