Part Details for RH100-12.000-18-2020-TR by Raltron Electronics Corporation
Overview of RH100-12.000-18-2020-TR by Raltron Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH100-12.000-18-2020-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK3013
|
Newark | Crystal, 12Mhz, 18Pf, Smd, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Raltron RH100-12.000-18-2020-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 6000 |
|
$0.1460 / $0.1530 | Buy Now |
DISTI #
70AK3012
|
Newark | Crystal, 12Mhz, 18Pf, Smd, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Raltron RH100-12.000-18-2020-TR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2265 |
|
$0.2020 / $0.2950 | Buy Now |
DISTI #
2151-RH100-12.000-18-2020-TRCT-ND
|
DigiKey | CRYSTAL 12.0000MHZ 18PF SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9938 In Stock |
|
$0.1273 / $0.2700 | Buy Now |
|
Future Electronics | XTAL 12MHZ 18PF SMD RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1250 / $0.1340 | Buy Now |
DISTI #
RH100-12182020T
|
Richardson RFPD | CRYSTAL RESONATOR RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
4165758
|
element14 Asia-Pacific | CRYSTAL, 12MHZ, 18PF, SMD, 3.2MM X 2.5MM RoHS: Compliant Min Qty: 5 Container: Cut Tape | 2265 |
|
$0.1717 / $1.2181 | Buy Now |
DISTI #
4165758RL
|
element14 Asia-Pacific | CRYSTAL, 12MHZ, 18PF, SMD, 3.2MM X 2.5MM RoHS: Compliant Min Qty: 50 Container: Reel | 2265 |
|
$0.1717 / $0.3486 | Buy Now |
DISTI #
4165944
|
element14 Asia-Pacific | CRYSTAL, 12MHZ, 18PF, SMD, 3.2MM X 2.5MM RoHS: Compliant Min Qty: 3000 Container: Reel | 6000 |
|
$0.1453 | Buy Now |
DISTI #
4165758RL
|
Farnell | CRYSTAL, 12MHZ, 18PF, SMD, 3.2MM X 2.5MM RoHS: Compliant Min Qty: 50 Lead time: 11 Weeks, 1 Days Container: Reel | 2265 |
|
$0.1414 / $0.1814 | Buy Now |
DISTI #
4165944
|
Farnell | CRYSTAL, 12MHZ, 18PF, SMD, 3.2MM X 2.5MM RoHS: Compliant Min Qty: 3000 Lead time: 11 Weeks, 1 Days Container: Reel | 6000 |
|
$0.1239 / $0.1314 | Buy Now |
Part Details for RH100-12.000-18-2020-TR
RH100-12.000-18-2020-TR CAD Models
RH100-12.000-18-2020-TR Part Data Attributes
|
RH100-12.000-18-2020-TR
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RH100-12.000-18-2020-TR
Raltron Electronics Corporation
Parallel - Fundamental Quartz Crystal, 12MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Aging | 2 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 200 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 3.2mm x 2.5mm x 0.7mm | |
Series Resistance | 100 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - electroplated |
Alternate Parts for RH100-12.000-18-2020-TR
This table gives cross-reference parts and alternative options found for RH100-12.000-18-2020-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RH100-12.000-18-2020-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RH100-12.000-18-2020-EXT-TR | Parallel - Fundamental Quartz Crystal, 12MHz Nom, | Raltron Electronics Corporation | RH100-12.000-18-2020-TR vs RH100-12.000-18-2020-EXT-TR |