Part Details for RH100-16.000-18-2020-TR by Raltron Electronics Corporation
Overview of RH100-16.000-18-2020-TR by Raltron Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH100-16.000-18-2020-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | CRYSTAL 16MHZ 18pF SMD RALTRON | 2870 |
|
$0.3340 / $0.3841 | Buy Now |
|
Perfect Parts Corporation | 10226 |
|
RFQ |
Part Details for RH100-16.000-18-2020-TR
RH100-16.000-18-2020-TR CAD Models
RH100-16.000-18-2020-TR Part Data Attributes
|
RH100-16.000-18-2020-TR
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RH100-16.000-18-2020-TR
Raltron Electronics Corporation
Parallel - Fundamental Quartz Crystal, 16MHz Nom,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Aging | 2 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 200 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 3.2mm x 2.5mm x 0.7mm | |
Series Resistance | 70 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - electroplated |