Part Details for RH100-48.000-10-F-TR-NS1 by Raltron Electronics Corporation
Overview of RH100-48.000-10-F-TR-NS1 by Raltron Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH100-48.000-10-F-TR-NS1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2151-RH100-48.000-10-F-TR-NS1CT-ND
|
DigiKey | CRYSTAL 48.0000MHZ 10PF SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3023 In Stock |
|
$0.0984 / $0.2100 | Buy Now |
|
Ozdisan Elektronik | CRYSTAL 48MHz 10pF 100PPM SMT | 0 |
|
$0.1834 / $0.2109 | RFQ |
Part Details for RH100-48.000-10-F-TR-NS1
RH100-48.000-10-F-TR-NS1 CAD Models
RH100-48.000-10-F-TR-NS1 Part Data Attributes:
|
RH100-48.000-10-F-TR-NS1
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RH100-48.000-10-F-TR-NS1
Raltron Electronics Corporation
Parallel - Fundamental Quartz Crystal, 48MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | TR, 7 INCH | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 50 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 48 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - electroplated |