Part Details for RH1004R750FJ01 by Vishay Intertechnologies
Overview of RH1004R750FJ01 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH1004R750FJ01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ7836
|
Newark | Fixed Resistor, Wire Wound, 100W, 4.75Ohm, 1% +/-Tol, 50Ppm/Cel, Chassis Mount |Vishay RH1004R750FJ01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$119.4300 / $149.2000 | Buy Now |
|
Onlinecomponents.com |
4 Partner Stock |
|
$103.7400 / $131.0600 | Buy Now | |
DISTI #
VISHAY RH1004R750FJ01
|
PEI Genesis | Fixed Resistor | 4 |
|
Buy Now |
Part Details for RH1004R750FJ01
RH1004R750FJ01 CAD Models
RH1004R750FJ01 Part Data Attributes:
|
RH1004R750FJ01
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RH1004R750FJ01
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 100W, 4.75ohm, 1% +/-Tol, 50ppm/Cel, Chassis Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | FREE AIR POWER: 40W | |
Construction | Aluminum Housing | |
JESD-609 Code | e0 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 44.45 mm | |
Package Length | 88.9 mm | |
Package Style | Chassis Mount | |
Package Width | 71.42 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 100 W | |
Rated Temperature | 25 °C | |
Resistance | 4.75 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | BINDING POST | |
Tolerance | 1% | |
Working Voltage | 21.7945 V |