Part Details for RH1047000FS03 by Vishay Intertechnologies
Overview of RH1047000FS03 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH1047000FS03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68M9211
|
Newark | Rh 10 4K7 1% Ba10 E1 /Ba10 |Vishay RH1047000FS03 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.6900 / $26.5400 | Buy Now |
DISTI #
RH1047000FS03
|
Avnet Americas | Resistor, 4.7 kOhm, ± 1%, 12.5 W, Wirewound, Power, Solder Lug - Bag (Alt: RH1047000FS03) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Bag | 0 |
|
$15.6506 / $27.0867 | Buy Now |
DISTI #
RH1047000FS03
|
Avnet Americas | Resistor, 4.7 kOhm, ± 1%, 12.5 W, Wirewound, Power, Solder Lug - Bag (Alt: RH1047000FS03) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Bag | 0 |
|
$15.6506 / $27.0867 | Buy Now |
Part Details for RH1047000FS03
RH1047000FS03 CAD Models
RH1047000FS03 Part Data Attributes:
|
RH1047000FS03
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RH1047000FS03
Vishay Intertechnologies
Fixed Resistor, Wire Wound,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 6 Weeks | |
Additional Feature | RATED AC VOLTAGE (V): 250 | |
Construction | Rectangular | |
Lead Length | 7.9 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 11 mm | |
Package Length | 20.6 mm | |
Package Style | Chassis Mount | |
Package Width | 19 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 12.5 W | |
Rated Temperature | 25 °C | |
Reference Standard | CECC40203 | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Copper/Silver (Sn/Cu/Ag) | |
Terminal Shape | LUG | |
Tolerance | 1% |