Part Details for RH1608F1872CS by Samsung Electro-Mechanics
Overview of RH1608F1872CS by Samsung Electro-Mechanics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH1608F1872CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RH1608F1872CS
|
Avnet Americas | SMD Chip Resistor, 18.7 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, High Reliability - Tape and Reel (Alt: RH1608F1872CS) RoHS: Compliant Min Qty: 100000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0067 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 5000 | 0 |
|
$0.0049 | Buy Now |
DISTI #
RH1608F1872CS
|
Avnet Americas | SMD Chip Resistor, 18.7 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, High Reliability - Tape and Reel (Alt: RH1608F1872CS) RoHS: Compliant Min Qty: 100000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0067 | Buy Now |