Part Details for RH2B-UCD-DC24V by IDEC Corporation
Overview of RH2B-UCD-DC24V by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH2B-UCD-DC24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07N7695
|
Newark | Relay Plug-In Dpdt 10A 24Vdc Rohs Compliant: Yes |Idec RH2B-UCD-DC24V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.6300 / $19.1500 | Buy Now |
DISTI #
1885-RH2B-UCD-DC24V-ND
|
DigiKey | RELAY PLUG-IN DPDT 10A 24VDC Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.3100 | Buy Now |
DISTI #
199-RH2BUCDDC24V
|
Mouser Electronics | General Purpose Relays Relay Plug-In DPDT 10A 24VDC | 0 |
|
$12.8900 / $17.1200 | Order Now |
DISTI #
71299399
|
RS | Relay Plug-In DPDT 10A 24VDC | IDEC Corporation RH2B-UCD-DC24V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.6200 / $14.5300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.4100 / $13.5400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$9.4100 / $13.5400 | Buy Now |