Part Details for RH2B-UTAC220-240V by IDEC Corporation
Overview of RH2B-UTAC220-240V by IDEC Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH2B-UTAC220-240V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31B3001
|
Newark | Relay, Dpdt, 110Vac, 30Vdc, 10A, Contact Configuration:Dpdt, Coil Voltage:240Vac, Contact Current:10A, Product Range:Rh Series, Relay Mounting:Panel Mount, Coil Type:Non Latching, Contact Voltage Vac:110Vac, Contact Voltage Vdc:30Vdcrohs Compliant: Yes |Idec RH2B-UTAC220-240V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6000 / $17.0200 | Buy Now |
DISTI #
1885-1523-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 10A 240V Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
869 In Stock |
|
$10.5590 / $16.3800 | Buy Now |
DISTI #
199-RH2BUTAC220240V
|
Mouser Electronics | General Purpose Relays Relay TopMount DPDT 10A 240VAC RoHS: Compliant | 2 |
|
$10.5500 / $16.0200 | Buy Now |
DISTI #
71299425
|
RS | Relay TopMount DPDT 10A 240VAC | IDEC Corporation RH2B-UTAC220-240V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$13.1000 / $16.3800 | Buy Now |
|
Onlinecomponents.com | Power Relay 220/240VAC 10A DPDT(43.2x21.5x42)mm Bracket RoHS: Compliant |
32 In Stock |
|
$10.2400 / $15.4000 | Buy Now |
DISTI #
000000000003414332
|
Sager | General Purpose Relays Relay TopMount DPDT 10A 240VAC Min Qty: 1 | 0 |
|
$10.0700 / $13.1000 | Buy Now |
|
Master Electronics | Power Relay 220/240VAC 10A DPDT(43.2x21.5x42)mm Bracket RoHS: Compliant |
32 In Stock |
|
$10.2400 / $15.4000 | Buy Now |
|
Neutron USA | Relay, Top Mount, DPDT 10A, Coil: 240VAC, Quick Connect - 0.187" | 50 |
|
$44.9900 | Buy Now |