Part Details for RH32000470 by TROQ
Overview of RH32000470 by TROQ
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH32000470
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 32MHz ��Ƭ���� 20pF ��10ppm ��20ppm SMD5032-4P Crystals ROHS | 2875 |
|
$0.1053 / $0.1943 | Buy Now |