Part Details for RH3R0DBR500JT by Ohmite Mfg Co
Overview of RH3R0DBR500JT by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH3R0DBR500JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
588-RH3R0DBR500JT
|
Mouser Electronics | Wirewound Resistors - SMD 3watt 0.5ohm 5% Joule Rated RoHS: Compliant | 0 |
|
$4.6900 / $7.0500 | Order Now |
DISTI #
RH3R0DBR500JT
|
TTI | Wirewound Resistors - SMD 3watt 0.5ohm 5% Joule Rated Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
RH3R0DBR500JT
|
Richardson RFPD | WIREWOUND RESISTOR Min Qty: 1 | 0 |
|
RFQ |