-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000000ohm, 100V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M2238
|
Newark | Res, Thick Film, 100M, 10%, 0.125W, 0805, Resistance:100Mohm, Resistance Tolerance:± 10%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:High Voltage, Voltage Rating:100Vrohs Compliant: Yes |Cgs Te Connectivity RH73H2A100MKTN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1843 |
|
$0.9450 / $1.4700 | Buy Now |
DISTI #
16R6029
|
Newark | Thick Film Resistors, Resistance:100Mohm, Resistance Tolerance:± 10%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:High Voltage, Product Range:Rh73 Series Rohs Compliant: Yes |Cgs Te Connectivity RH73H2A100MKTN Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6460 | Buy Now |
DISTI #
A106111CT-ND
|
DigiKey | RES SMD 100M OHM 10% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12940 In Stock |
|
$0.5145 / $1.8400 | Buy Now |
DISTI #
1625856-2
|
Avnet Americas | SMD Chip Resistor, 100 MOhm, ± 10%, 125 mW, 0805 [2012 Metric], Thick Film, High Ohmic - Tape and Reel (Alt: 1625856-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.5607 / $0.6141 | Buy Now |
DISTI #
279-RH73H2A100MKTN
|
Mouser Electronics | Thick Film Resistors - SMD RH73 2A 100M 10% 100PPM RoHS: Compliant | 1940 |
|
$0.5590 / $1.5700 | Buy Now |
|
Onlinecomponents.com | RH73 2A 100M 10% 100PPM<br/><br/>Fixed Resistor RoHS: Compliant |
1000 In Stock |
|
$0.4920 / $0.5622 | Buy Now |
DISTI #
1625856-2
|
Avnet Americas | SMD Chip Resistor, 100 MOhm, ± 10%, 125 mW, 0805 [2012 Metric], Thick Film, High Ohmic - Tape and Reel (Alt: 1625856-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.5607 / $0.6141 | Buy Now |
DISTI #
1625856-2
|
Avnet Americas | SMD Chip Resistor, 100 MOhm, ± 10%, 125 mW, 0805 [2012 Metric], Thick Film, High Ohmic - Tape and Reel (Alt: 1625856-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.5607 / $0.6141 | Buy Now |
DISTI #
1625856-2
|
Avnet Abacus | SMD Chip Resistor, 100 MOhm, � 10%, 125 mW, 0805 [2012 Metric], Thick Film, High Ohmic (Alt: 1625856-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 1 Weeks, 3 Days | Abacus - 3000 |
|
Buy Now | |
DISTI #
1174523
|
element14 Asia-Pacific | RES, 100M, 10%, 0.125W, 0805, THICK FILM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1843 |
|
$0.5990 / $1.6905 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RH73H2A100MKTN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RH73H2A100MKTN
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000000ohm, 100V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Manufacturer Series | RH73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 100000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 100 V |