-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T5425
|
Newark | Aluminum Electrolytic Capacitor, 470Uf, 6.3V, 20%, Smd, Full Reel, Capacitance:470Μf, Voltage(Dc):6.3V, Capacitor Case/Package:Radial Can - Smd, Esr:0.009Ohm, Lifetime @ Temperature:5000 Hours @ 105°C, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Nichicon RHA0J471MCN1GS Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3080 / $0.4100 | Buy Now |
DISTI #
493-RHA0J471MCN1GSCT-ND
|
DigiKey | CAP ALUM POLY 470UF 20% 6.3V SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
58961 In Stock |
|
$0.2913 / $0.7100 | Buy Now |
DISTI #
647-RHA0J471MCN1GS
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 6.3V 470uF 105C RoHS: Compliant | 4252 |
|
$0.2830 / $0.7100 | Buy Now |
DISTI #
72038235
|
RS | Aluminum Electrolytic Capacitor- Polymer, 6.3volts, 470uF, Low ESR, High Rippl | Nichicon RHA0J471MCN1GS RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7500 / $0.8800 | RFQ |
|
Future Electronics | HA Series 470 uF 6.3 V 20% Surface Mount Polymer Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$0.2750 / $0.2950 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (SOLID POLYMER), 6.3V, 20% +TOL, 20% -TOL, 470UF, SURFACE MOUNT, 3333 | 1000 |
|
$0.2719 / $0.6525 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (SOLID POLYMER), 6.3V, 20% +TOL, 20% -TOL, 470UF, SURFACE MOUNT, 3333 | 3200 |
|
$0.3806 / $1.0875 | Buy Now |
DISTI #
RHA0J471MCN1GS
|
TTI | Aluminum Organic Polymer Capacitors 6.3V 470uF 105C RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 13000 In Stock |
|
$0.2600 / $0.2870 | Buy Now |
DISTI #
RHA0J471MCN1GS.
|
TTI | Aluminum Organic Polymer Capacitors 470UF 6.3V ESR=9 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape | Americas - 0 |
|
$0.6220 | Buy Now |
DISTI #
RHA0J471MCN1GS
|
Avnet Abacus | Aluminum Polymer Capacitor, 470 uF, 6.3 V, � 20%, Radial Can - SMD, Surface Mount (Alt: RHA0J471MCN1GS) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RHA0J471MCN1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
RHA0J471MCN1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 3333 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 9 mΩ | |
Height | 6.7 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.888 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 450 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Width | 8.3 mm |