Part Details for RHC50-15-5R0K-RC by Allied Components International
Overview of RHC50-15-5R0K-RC by Allied Components International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RHC50-15-5R0K-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3475-RHC50-15-5R0K-RC-ND
|
DigiKey | 5UH 10% 15AMP RADIAL HI. CURR. Min Qty: 1 Container: Box MARKETPLACE PRODUCT |
2 In Stock |
|
$4.1500 / $4.5000 | Buy Now |
Part Details for RHC50-15-5R0K-RC
RHC50-15-5R0K-RC CAD Models
RHC50-15-5R0K-RC Part Data Attributes:
|
RHC50-15-5R0K-RC
Allied Components International
Buy Now
Datasheet
|
Compare Parts:
RHC50-15-5R0K-RC
Allied Components International
General Purpose Inductor, 5uH, 10%, 1 Element, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ALLIED COMPONENTS INTERNATIONAL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.008 Ω | |
Inductance-Nom (L) | 5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Rated Current-Max | 15 A | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |
Alternate Parts for RHC50-15-5R0K-RC
This table gives cross-reference parts and alternative options found for RHC50-15-5R0K-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RHC50-15-5R0K-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RL-2226-15-5 | General Purpose Inductor, 5uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED | Renco Electronics Inc | RHC50-15-5R0K-RC vs RL-2226-15-5 |