Part Details for RHD-0700-2000-F9P67PR by Bivar Inc
Overview of RHD-0700-2000-F9P67PR by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Automotive
Price & Stock for RHD-0700-2000-F9P67PR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AJ0715
|
Newark | Light Pipe, Clear, 1.996", R/A, Panel, Length:1.996", No. Of Light Pipes:1Pipes, Light Pipe Shape:Circular, Light Pipe Mounting:Press Fit, Panel, Light Pipe Colour:Transparent, Product Range:Rhd Series Rohs Compliant: Yes |Bivar RHD-0700-2000-F9P67PR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$3.8400 | Buy Now |
DISTI #
492-RHD-0700-2000-F9P67PR-ND
|
DigiKey | IP67 RIGID LIGHT PIPE RT ANGLE Min Qty: 1 Lead time: 14 Weeks Container: Bag |
50 In Stock |
|
$4.4317 / $9.1400 | Buy Now |
DISTI #
749-RHD07002000F9P67
|
Mouser Electronics | LED Light Pipes RoHS: Compliant | 100 |
|
$4.4300 / $9.1400 | Buy Now |
DISTI #
71321460
|
Verical | LED Light Pipe Round Right Angle Clear Rigid Bag RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 50 |
|
$5.5669 / $6.0472 | Buy Now |