Part Details for RHD-1100-3000-F9PS67PR by Bivar Inc
Overview of RHD-1100-3000-F9PS67PR by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RHD-1100-3000-F9PS67PR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AJ0772
|
Newark | Light Pipe, Clr, Smoked, 2.996", R/A, Length:2.996", No. Of Light Pipes:1Pipes, Light Pipe Shape:Circular, Light Pipe Mounting:Press Fit, Panel, Light Pipe Colour:Transparent, Product Range:Rhd Series Rohs Compliant: Yes |Bivar RHD-1100-3000-F9PS67PR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$3.9900 | Buy Now |
DISTI #
492-RHD-1100-3000-F9PS67PR-ND
|
DigiKey | IP67 RIGID LIGHT PIPE RT ANGLE Min Qty: 1 Lead time: 14 Weeks Container: Bag |
50 In Stock |
|
$4.5972 / $9.4800 | Buy Now |
DISTI #
749-RHD11003000F9PS6
|
Mouser Electronics | LED Light Pipes RoHS: Compliant | 100 |
|
$4.5900 / $9.4800 | Buy Now |
DISTI #
76917205
|
Verical | LED Light Pipe Round Right Angle Smoked Rigid Bag Min Qty: 13 Package Multiple: 1 | Americas - 50 |
|
$5.7844 / $6.2835 | Buy Now |
DISTI #
3823837
|
element14 Asia-Pacific | LIGHT PIPE, CLR, SMOKED, 2.996", R/A RoHS: Compliant Min Qty: 1 Container: Each | 50 |
|
$5.8164 / $10.2081 | Buy Now |
DISTI #
3823837
|
Farnell | LIGHT PIPE, CLR, SMOKED, 2.996", R/A RoHS: Compliant Min Qty: 1 Lead time: 46 Weeks, 4 Days Container: Each | 50 |
|
$5.4980 / $10.4575 | Buy Now |