-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC2244
|
Newark | Fuse, Resettable Ptc, 30Vdc, 1A, Thd, Thermistor Mounting:Through Hole, Product Range:Polyswitch Rhef100 Series, Holding Current:1A, Tripping Current:1.8A, Voltage Rating:30Vdc, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Littelfuse RHEF100-2 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2820 |
|
$0.3030 / $0.6830 | Buy Now |
DISTI #
45P8082
|
Newark | Rline |Littelfuse RHEF100-2 Min Qty: 12500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
650-RHEF100-2
|
Mouser Electronics | Resettable Fuses - PPTC Radial Lead 1A 30V 40A Imax RoHS: Compliant | 5188 |
|
$0.2810 / $0.4600 | Buy Now |
|
Future Electronics | RHEF Series 30 V 1 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2400 / $0.2600 | Buy Now |
|
Future Electronics | RHEF Series 30 V 1 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2400 / $0.2600 | Buy Now |
DISTI #
RHEF100-2
|
TTI | Resettable Fuses - PPTC Radial Lead 1A 30V 40A Imax RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.2490 / $0.2670 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE RADIAL 1A 30V THT | 0 |
|
$0.5684 / $0.6537 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RHEF100-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RHEF100-2
Littelfuse Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RESISTANCE RANGE(MIN-MAX): 0.180-0.300 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR, 14.6 INCH | |
Rated Power Dissipation (P) | 1.4 W | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |