Part Details for RHEF100-AP by Littelfuse Inc
Overview of RHEF100-AP by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RHEF100-AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40K8296
|
Newark | Fuse, Ptc Reset, 30V, 1A, Radial, Product Range:Polyswitch Rhef Series, Voltage Rating:30Vdc, Holding Current:1A, Tripping Current:1.8A, Time To Trip:5.2S, Fuse Shape:Round, Current Rating Max:40A, Lead Spacing:5.8Mm, Diameter:9.7Mm Rohs Compliant: Yes |Littelfuse RHEF100-AP Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
RHEF100-APHFCT-ND
|
DigiKey | PTC RESET FUSE 30V 1A RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
874 In Stock |
|
$0.2457 / $0.6000 | Buy Now |
DISTI #
650-RHEF100-AP
|
Mouser Electronics | Resettable Fuses - PPTC RHEF RADIAL RESETTABLE FUSE RoHS: Compliant | 13656 |
|
$0.2450 / $0.5900 | Buy Now |
|
Future Electronics | PTC RESET FUSE 30V 1A RADIAL RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2400 / $0.2600 | Buy Now |
|
Future Electronics | PTC RESET FUSE 30V 1A RADIAL RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2400 / $0.2600 | Buy Now |
DISTI #
RF3302-000
|
TTI | Resettable Fuses - PPTC RHEF RADIAL RESETTABLE FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.2460 / $0.2630 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE RADIAL 1A 30V THT | 0 |
|
$0.5664 / $0.6514 | RFQ |
Part Details for RHEF100-AP
RHEF100-AP CAD Models
RHEF100-AP Part Data Attributes
|
RHEF100-AP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RHEF100-AP
Littelfuse Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RESISTANCE RANGE(MIN-MAX): 0.18-0.31 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.4 W | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |