Part Details for RHEF1400 by Littelfuse Inc
Overview of RHEF1400 by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RHEF1400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHEF1400HF-ND
|
DigiKey | PTC RESET FUSE 16V 14A RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Bag |
153 In Stock |
|
$0.6741 / $1.5500 | Buy Now |
DISTI #
650-RHEF1400
|
Mouser Electronics | Resettable Fuses - PPTC 14A 16V 18AWG 100A Imax RoHS: Compliant | 234 |
|
$0.7710 / $1.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.7800 / $0.8750 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.7800 / $0.9600 | Buy Now |
DISTI #
65150005
|
Verical | PTC Resettable Fuse 14A(hold) 27A(trip) 16V 6.9W 13s 0.003Ohm Radial 23.5 X 3.6 X 28.6mm Bag RoHS: Compliant Min Qty: 31 Package Multiple: 1 | Americas - 178 |
|
$0.8613 / $1.0125 | Buy Now |
DISTI #
RF3326-000
|
TTI | Resettable Fuses - PPTC RHEF RADIAL RESETTABLE FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$0.7200 / $0.8900 | Buy Now |
DISTI #
C1S616500055745
|
Chip1Stop | PTC Resettable Fuse 14A(hold) 27A(trip) 16V 6.9W 13s 0.003Ohm Radial 23.5 X 3.6 X 28.6mm Bulk RoHS: Compliant pbFree: Yes Container: Bulk | 178 |
|
$0.6890 / $1.0200 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE 14A 16V RADIAL | 0 |
|
$1.5549 / $1.7104 | RFQ |
Part Details for RHEF1400
RHEF1400 CAD Models
RHEF1400 Part Data Attributes:
|
RHEF1400
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RHEF1400
Littelfuse Inc
PTC Resettable Fuse, 0.009ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RESISTANCE RANGE(MIN-MAX): 0.0030-0.00600 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 6.9 W | |
Resistance | 0.009 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |