Part Details for RHFAC00K1 by STMicroelectronics
Overview of RHFAC00K1 by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RHFAC00K1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-RHFAC00K1-ND
|
DigiKey | RAD-HARD QUAD 2-INPUT NAND GATE Min Qty: 1 Lead time: 15 Weeks Container: Strip |
8 In Stock |
|
$241.7940 / $258.1600 | Buy Now |
DISTI #
RHFAC00K1
|
Avnet Americas | 54AC Rad-Hard Quad 2-Input NAND Gate CMOS 2V to 6V Gold 14-Pin Flat SMD Strip Pack - Bulk (Alt: RHFAC00K1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 14 |
|
RFQ | |
DISTI #
511-RHFAC00K1
|
Mouser Electronics | Logic Gates Rad-Hard Quad 2-Input NAND Gate - Engineering model | 10 |
|
$251.9900 / $270.9200 | Buy Now |
DISTI #
V37:1799_17704765
|
Arrow Electronics | NAND Gate 4-Element 2-IN CMOS 14-Pin CFPAK T/R RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 15 Weeks Date Code: 2236 | Americas - 10 |
|
$230.1700 | Buy Now |
DISTI #
RHFAC00K1
|
Avnet Americas | 54AC Rad-Hard Quad 2-Input NAND Gate CMOS 2V to 6V Gold 14-Pin Flat SMD Strip Pack - Bulk (Alt: RHFAC00K1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 14 |
|
RFQ | |
DISTI #
RHFAC00K1
|
Avnet Silica | 54AC Rad-Hard Quad 2-Input NAND Gate CMOS 2V to 6V Gold 14-Pin Flat SMD Strip Pack (Alt: RHFAC00K1) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for RHFAC00K1
RHFAC00K1 CAD Models
RHFAC00K1 Part Data Attributes:
|
RHFAC00K1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
RHFAC00K1
STMicroelectronics
Rad-Hard Quad 2-Input NAND Gate
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Family | AC | |
JESD-30 Code | R-CDFP-F14 | |
Length | 9.5 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | TR | |
Schmitt Trigger | NO | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.72 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 300k Rad(Si) V | |
Width | 6.345 mm |