Part Details for RHFAC138D03V by STMicroelectronics
Overview of RHFAC138D03V by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for RHFAC138D03V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHFAC138D03V
|
Avnet Americas | 54AC Rad-Hard 3 to 8 Line Decoder Inverter CMOS 2V to 6V Gold 16-Pin DIL SMD Strip Pack - Bulk (Alt: RHFAC138D03V) RoHS: Compliant Min Qty: 60 Package Multiple: 30 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RHFAC138D03V
|
Avnet Americas | 54AC Rad-Hard 3 to 8 Line Decoder Inverter CMOS 2V to 6V Gold 16-Pin DIL SMD Strip Pack - Bulk (Alt: RHFAC138D03V) RoHS: Compliant Min Qty: 60 Package Multiple: 30 Container: Bulk | 0 |
|
RFQ | |
|
Ameya Holding Limited | 3387 |
|
RFQ |
Part Details for RHFAC138D03V
RHFAC138D03V CAD Models
RHFAC138D03V Part Data Attributes:
|
RHFAC138D03V
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
RHFAC138D03V
STMicroelectronics
Rad-Hard 3 to 8 Line Decoder Inverter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Family | AC | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-GDIP-T16 | |
Length | 20.32 mm | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TR | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 3.83 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 300k Rad(Si) V | |
Width | 7.62 mm |
Alternate Parts for RHFAC138D03V
This table gives cross-reference parts and alternative options found for RHFAC138D03V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RHFAC138D03V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC139PW | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16 | Nexperia | RHFAC138D03V vs 74HC139PW |
CD74HC154MG4 | High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer 24-SOIC -55 to 125 | Texas Instruments | RHFAC138D03V vs CD74HC154MG4 |
MC74VHC259DTR2G | 8-Bit Addressable Latch/1-of-8 Decoder CMOS Logic Level Shifter, TSSOP-16, 2500-REEL | onsemi | RHFAC138D03V vs MC74VHC259DTR2G |
SN74LS138MEL | IC LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, EIAJ, SOP-16, Decoder/Driver | onsemi | RHFAC138D03V vs SN74LS138MEL |
74AC138MTR | AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SO-16 | STMicroelectronics | RHFAC138D03V vs 74AC138MTR |
MC74LVQ138M | LVQ SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, EIAJ, PLASTIC, SOIC-16 | Motorola Mobility LLC | RHFAC138D03V vs MC74LVQ138M |
SN74145NSR | TTL/H/L SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, SOP-16 | Texas Instruments | RHFAC138D03V vs SN74145NSR |
74AC11138PWRE4 | AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | RHFAC138D03V vs 74AC11138PWRE4 |
HD74HC131FP-E | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, FP-16DA | Renesas Electronics Corporation | RHFAC138D03V vs HD74HC131FP-E |
CD4543BF | CD4543BF | Intersil Corporation | RHFAC138D03V vs CD4543BF |