Part Details for RHRG5090 by Harris Semiconductor
Overview of RHRG5090 by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for RHRG5090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-RHRG5090-ND
|
DigiKey | DIODE AVALANCHE 900V 50A TO247 Min Qty: 112 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3150 In Stock |
|
$2.6900 | Buy Now |
|
Rochester Electronics | Rectifier Diode, Avalanche, 50A, 900V ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3150 |
|
$2.3100 / $2.7200 | Buy Now |
Part Details for RHRG5090
RHRG5090 CAD Models
RHRG5090 Part Data Attributes:
|
RHRG5090
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RHRG5090
Harris Semiconductor
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 50A, 900V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREEWHEELING DIODE | |
Application | HYPERFAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 3 V | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 50 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 150 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 900 V | |
Reverse Current-Max | 500 µA | |
Reverse Recovery Time-Max | 0.095 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for RHRG5090
This table gives cross-reference parts and alternative options found for RHRG5090. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RHRG5090, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RHRG5080 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 50A, 800V V(RRM), Silicon | Harris Semiconductor | RHRG5090 vs RHRG5080 |
RHRG50100 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 50A, 1000V V(RRM), Silicon, TO-247 | Fairchild Semiconductor Corporation | RHRG5090 vs RHRG50100 |
RHRG50100 | 50A, 1000V, SILICON, RECTIFIER DIODE, TO-247 | Intersil Corporation | RHRG5090 vs RHRG50100 |
RHRG5070 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 50A, 700V V(RRM), Silicon | Harris Semiconductor | RHRG5090 vs RHRG5070 |