-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15A, 600V, Hyperfast Diode, 800-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K8844
|
Newark | Fast/Ultrafast Power Diode, Soft, Single, 600 V, 15 A, 2.1 V, 40 Ns, 200 A Rohs Compliant: Yes |Onsemi RHRP1560 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6380 / $1.6100 | Buy Now |
DISTI #
96AC2326
|
Newark | Hfr To2202L Pn 15A 4-600V Rohs Compliant: Yes |Onsemi RHRP1560 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8900 / $1.7600 | Buy Now |
DISTI #
58K9520
|
Newark | Hyperfast Diode, 15A, 600V To-220Ac, Repetitive Peak Reverse Voltage:600V, Average Forward Current:15A, Diode Configuration:Single, Forward Voltage Max:2.1V, Reverse Recovery Time:35Ns, Forward Surge Current:200A, No. Of Pins:2 Pin Rohs Compliant: Yes |Onsemi RHRP1560 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 322 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, 600 Volt, TO-220AC | 257 |
|
$1.7020 / $3.6800 | Buy Now |
|
Rochester Electronics | RHRP1560 - Rectifier Diode, Avalanche, 15A, 600V, TO-220AC RoHS: Compliant Status: Active Min Qty: 1 | 4597 |
|
$0.6599 / $0.7763 | Buy Now |
|
Ameya Holding Limited | RHRP Series 600 V 100 uA Through Hole Single Ultra Fast Rectifier - TO-220-2 | 800 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | DIODE GEN PURP 600V 15A TO220AC | 3282 |
|
$0.9081 / $1.5282 | Buy Now |
|
Chips Pulse Industry Limited | Single 600V 15A 2.1V 15A 100uA 600V 40ns -65℃ (Tj) 175℃ (Tj) TO-220AC Diodes - Fast Recovery Rectifiers RoHS Purchase Online, Ship Immediately | 3938 |
|
$0.8339 / $1.0431 | Buy Now |
DISTI #
9843892
|
element14 Asia-Pacific | DIODE, SOFT RECOVERY, 15A RoHS: Compliant Min Qty: 1 Container: Each | 2658 |
|
$0.7281 / $1.8825 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RHRP1560
onsemi
Buy Now
Datasheet
|
Compare Parts:
RHRP1560
onsemi
15A, 600V, Hyperfast Diode, 800-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 340BA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 40 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | HYPERFAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.1 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 100 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 100 µA | |
Reverse Recovery Time-Max | 0.04 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for RHRP1560. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RHRP1560, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RHRP1560_NL | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220AC, | Fairchild Semiconductor Corporation | RHRP1560 vs RHRP1560_NL |
RURG1560-LF | Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-247AC, | Won-Top Electronics Co Ltd | RHRP1560 vs RURG1560-LF |
RURP1560 | 15A, 600V, SILICON, RECTIFIER DIODE | Intersil Corporation | RHRP1560 vs RURP1560 |
RURG1560 | Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-247AC, | Won-Top Electronics Co Ltd | RHRP1560 vs RURG1560 |