Part Details for RHS125E by Ohmite Mfg Co
Overview of RHS125E by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Medical Imaging
Electronic Manufacturing
Robotics and Drones
Price & Stock for RHS125E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K5743
|
Newark | Rheostat, Wirewound, 125 Ohm, 25W, Track Resistance:125Ohm, Power Rating:25W, Product Range:Rhs Series, Adjustment Type:Flatted, Rheostat Type:-, Resistance Tolerance:± 10%, Resistor Case/Package:-, Product Length:- Rohs Compliant: Yes |Ohmite RHS125E Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.6900 / $76.7800 | Buy Now |
DISTI #
RHS125E-ND
|
DigiKey | POT 125 OHM 25W WIREWOUND LINEAR Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
3 In Stock |
|
$70.6914 / $102.3800 | Buy Now |
DISTI #
588-RHS125E
|
Mouser Electronics | Rheostats 25watt 125ohm 500V Std Shaft RoHS: Compliant | 4 |
|
$67.4500 / $85.9900 | Buy Now |
|
Onlinecomponents.com | Res Wirewound Rheostat 125 Ohm 10% 25W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 39.62 X 43.69mm) Solder Lug Panel Mount RoHS: Compliant |
2 In Stock |
|
$52.0200 / $96.7500 | Buy Now |
|
Onlinecomponents.com | Res Wirewound Rheostat 125 Ohm 10% 25W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 39.62 X 43.69mm) Solder Lug Panel Mount RoHS: Compliant |
501 On Order |
|
$64.2400 / $76.5100 | Buy Now |
DISTI #
RHS125E
|
TTI | Rheostats 25watt 125ohm 500V Std Shaft RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Box | Americas - 0 |
|
$71.6500 / $85.1300 | Buy Now |
DISTI #
RHS125E
|
TME | Potentiometer: shaft, 125Ω, 25W, 6.35mm, Shaft: smooth, wirewound Min Qty: 1 | 6 |
|
$83.1100 / $94.5800 | Buy Now |
|
Master Electronics | Res Wirewound Rheostat 125 Ohm 10% 25W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 39.62 X 43.69mm) Solder Lug Panel Mount RoHS: Compliant |
501 On Order |
|
$64.2400 / $76.5100 | Buy Now |
Part Details for RHS125E
RHS125E CAD Models
RHS125E Part Data Attributes
|
RHS125E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RHS125E
Ohmite Mfg Co
Potentiometer, Wire Wound, 25W, 125ohm, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | Panel Mount, | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Ohmite | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Open Core | |
Ganging Number | 1 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Package Diameter | 39.62 mm | |
Package Length | 34.93 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 25 W | |
Resistance | 125 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Shape | LUG | |
Tolerance | 10% |