-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHS7J2D332J1A2H01B-ND
|
DigiKey | CAP CER 3300PF 200V UNJ RADIAL Min Qty: 500 Lead time: 19 Weeks Container: Bulk | Limited Supply - Call |
|
$0.3730 | Buy Now |
DISTI #
RHS7J2D332J1A2H01B
|
Avnet Americas | Cap Ceramic Epoxy Coated 0.0033uF 200VDC 5% Straight Lead 2-Pin Thru-Hole Bulk - Bulk (Alt: RHS7J2D332J1A2H01B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2857 / $0.3340 | Buy Now |
DISTI #
81-RHS7J2D332J1A2H1B
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
V99:2348_18942407
|
Arrow Electronics | Cap Ceramic 0.0033uF 200V UNJ 5% Radial 2.5mm 200°C Automotive AEC-Q200 Bulk Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1751 | Americas - 1997 |
|
$0.0646 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.2690 | Buy Now |
DISTI #
RHS7J2D332J1A2H01B
|
Avnet Americas | Cap Ceramic Epoxy Coated 0.0033uF 200VDC 5% Straight Lead 2-Pin Thru-Hole Bulk - Bulk (Alt: RHS7J2D332J1A2H01B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2857 / $0.3340 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RHS7J2D332J1A2H01B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RHS7J2D332J1A2H01B
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.8 mm | |
JESD-609 Code | e2 | |
Length | 4.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Temperature Characteristics Code | UNJ | |
Temperature Coefficient | -750+/-120ppm/Cel ppm/°C | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |