Part Details for RHW-34/8-1200/ADH-0 by TE Connectivity
Overview of RHW-34/8-1200/ADH-0 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RHW-34/8-1200/ADH-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W1376
|
Newark | Heat-Shrink Tubing, 34Mm, 1.2M, Black, Shrink Ratio:-, I.d. Supplied - Imperial:1.339", I.d. Supplied - Metric:34Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:4Ft, Length - Metric:1.2M, I.d. Recovered Max - Imperial:0.315"rohs Compliant: Yes |Raychem Te Connectivity RHW-34/8-1200/ADH-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 454 |
|
$13.6800 / $18.4100 | Buy Now |
DISTI #
A115910-ND
|
DigiKey | HEATSHRINK RHW POLY 34MMX4' BLK Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
855 In Stock |
|
$12.8457 / $19.2200 | Buy Now |
DISTI #
650-RHW3481200ADH0
|
Mouser Electronics | Heat Shrink Tubing & Sleeves RHW 34/8MM 3:1 BK PRICE PER PC RoHS: Compliant | 241 |
|
$12.5300 / $19.2100 | Buy Now |
DISTI #
V99:2348_17694283
|
Arrow Electronics | Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Heavy/Dual Piece RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | Americas - 40 |
|
$8.8350 / $13.4822 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing - Ruggd Hvy Wall + Adh - 3-4:1 - E/R: 34/8mm - Black - 1200mm RoHS: Compliant |
234 In Stock |
|
$11.0900 / $13.7500 | Buy Now |
DISTI #
65687356
|
Verical | Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Heavy/Dual Piece RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 178 |
|
$15.4200 / $19.5200 | Buy Now |
DISTI #
69897464
|
Verical | Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Heavy/Dual Piece RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1818 | Americas - 56 |
|
$14.7290 / $17.8750 | Buy Now |
DISTI #
31011343
|
Verical | Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Heavy/Dual Piece RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 40 |
|
$13.4822 | Buy Now |
DISTI #
CX6254-000
|
TTI | Heat Shrink Tubing & Sleeves RHW-34/8-1200/ADH-0 RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 1 Container: Stick | Americas - 0 |
|
$12.4000 / $14.3000 | Buy Now |
DISTI #
RHW-34/8-1200/ADH0
|
TME | Heat shrink sleeve, glued, 4: 1, 34mm, L: 1200mm, black, RHW Min Qty: 250 | 0 |
|
$13.3400 / $16.2000 | RFQ |