Part Details for RI-10T10C-2B360-H1481 (ALTERNATE: 1545747) by TURCK Inc
Overview of RI-10T10C-2B360-H1481 (ALTERNATE: 1545747) by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RI-10T10C-2B360-H1481 (ALTERNATE: 1545747)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71884506
|
RS | Encoder, Incremental, 10 mm Shaft, 58 mm Clamp Flg, 10-30V, HTL, 360 PPR, M12 | Turck RI-10T10C-2B360-H1481 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$462.0400 / $502.2100 | RFQ |