Part Details for RI-80SMD0515-G2 by Comus International
Overview of RI-80SMD0515-G2 by Comus International
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RI-80SMD0515-G2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83H1350
|
Newark | Reed Switch, Pull-In Amp Turns Max:15, Pull-In Amp Turns Min:5, Circuitry:Spst-No, Switching Current Max:250Ma, Switching Voltage Max:140V, Mounting Type:Pcb Surface Mount, Contact Resistance Max:0.160Ohm Rohs Compliant: Yes |Comus RI-80SMD0515-G2 Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 2000 |
|
$0.9300 | Buy Now |
DISTI #
56K5673
|
Newark | Switch, Reed, Spst-No, 500Ma, 175Vdc, Product Range:Ri-80 Smd Series, Contact Configuration:Spst-No, Switch Mounting:Surface Mount, Contact Current Max:350Ma, Switching Voltage Max:175V, Switching Power Max:5W, Operate At Min:5At Rohs Compliant: Yes |Comus RI-80SMD0515-G2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 403 |
|
$2.1700 / $2.9800 | Buy Now |
DISTI #
97K8852
|
Newark | Reed Switch, Spst, 5Mm, Smd, Product Range:Ri-80 Smd Series, Contact Configuration:Spst-No, Switch Mounting:Smd, Contact Current Max:350Ma, Switching Voltage Max:175V, Switching Power Max:5W, Contact Resistance Max:0.16Ohm, Operate Rohs Compliant: Yes |Comus RI-80SMD0515-G2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.7400 / $2.3900 | Buy Now |