Part Details for RI-I11-114B-01 by Texas Instruments
Overview of RI-I11-114B-01 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for RI-I11-114B-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Rochester Electronics | RFID Transponder ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 47888 |
|
$0.5028 / $0.5915 | Buy Now |
Part Details for RI-I11-114B-01
RI-I11-114B-01 CAD Models
RI-I11-114B-01 Part Data Attributes:
|
RI-I11-114B-01
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
RI-I11-114B-01
Texas Instruments
Tag-it(TM) HF-I Standard Transponder Inlays Square 0-RFIDN -25 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | ROHS COMPLIANT, RFIDN | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-XXSS-X | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |