Part Details for RID-125-2405 by Mean Well
Overview of RID-125-2405 by Mean Well
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for RID-125-2405
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RID-125-2405-ND
|
DigiKey | AC/DC CONVERTER 24V 5V 125W Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$36.6328 / $40.1800 | Buy Now |
DISTI #
RID-125-2405
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: RID-125-2405) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$45.2800 | Buy Now |
DISTI #
709-RID-125-2405
|
Mouser Electronics | Switching Power Supplies 125.4W 24V/4.6A 5V/3A RoHS: Compliant | 11 |
|
$36.6300 / $40.1800 | Buy Now |
DISTI #
75114848
|
RS | Power Supply, AC-DC, Dual Output, 125.4W, 24V,4.6A, 5V,3A, RID-125 Series | MEAN WELL RID-125-2405 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$33.7800 / $37.4800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$37.7400 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 2 Outputs - 24V/5V@5.3A/3A - 125.4W RoHS: Compliant |
100 On Order |
|
$32.8000 / $37.1000 | Buy Now |
DISTI #
RID-125-2405
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: RID-125-2405) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$45.2800 | Buy Now |
DISTI #
RID-125-2405
|
TME | Power supply: switched-mode, for building in,modular, 125.4W Min Qty: 1 | 0 |
|
$32.8000 / $37.1000 | RFQ |
DISTI #
RID-125-2405
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: RID-125-2405) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$45.2800 | Buy Now |
DISTI #
C1S521900037759
|
Chip1Stop | AC/DC Power Supply Dual-OUT 24V/5V 5.3A/3A 125.4W 7-Pin RoHS: Compliant | 7 |
|
$31.4000 / $33.6000 | Buy Now |
Part Details for RID-125-2405
RID-125-2405 CAD Models
RID-125-2405 Part Data Attributes
|
RID-125-2405
Mean Well
Buy Now
Datasheet
|
Compare Parts:
RID-125-2405
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |