Part Details for RIF-1-RPT-LDP-24DC/2X21/FG by Phoenix Contact
Overview of RIF-1-RPT-LDP-24DC/2X21/FG by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RIF-1-RPT-LDP-24DC/2X21/FG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Pre-assembled relay module with Push-in connection - consisting of: relay base - safety relay with force-guided contacts in accordance with DIN EN 61810-3 - plug-in display/interference suppression module - and retaining bracket - contact type: 2 changeover contacts - input voltage: 24 V DC RoHS: Compliant |
32 In Stock 680 Factory Stock |
|
$33.2100 / $35.6300 | Buy Now |
DISTI #
78455238
|
Verical | Electromechanical Relay 24VDC 800Ohm 6A DPDT(16x70x93)mm DIN Rail Relay Module Min Qty: 2 Package Multiple: 1 | Americas - 17 |
|
$43.6150 / $46.3190 | Buy Now |
DISTI #
2908215
|
TTI | Industrial Relays RIF-1-RPT-LDP-24DC/ 2X21/FG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 9 In Stock |
|
$32.7300 / $36.8500 | Buy Now |
|
Master Electronics | Pre-assembled relay module with Push-in connection - consisting of: relay base - safety relay with force-guided contacts in accordance with DIN EN 61810-3 - plug-in display/interference suppression module - and retaining bracket - contact type: 2 changeover contacts - input voltage: 24 V DC RoHS: Compliant |
32 In Stock 680 Factory Stock |
|
$33.2100 / $35.6300 | Buy Now |
Part Details for RIF-1-RPT-LDP-24DC/2X21/FG
RIF-1-RPT-LDP-24DC/2X21/FG CAD Models
RIF-1-RPT-LDP-24DC/2X21/FG Part Data Attributes
|
RIF-1-RPT-LDP-24DC/2X21/FG
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
RIF-1-RPT-LDP-24DC/2X21/FG
Phoenix Contact
Power/Signal Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Relay Type | POWER/SIGNAL RELAY |