Part Details for RIM-IDC5M by NTE Electronics Inc
Overview of RIM-IDC5M by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for RIM-IDC5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-RIM-IDC5M-ND
|
DigiKey | SLIM LINE INPUT MOD 5V Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
39 In Stock |
|
$13.2100 / $15.9100 | Buy Now |
DISTI #
70726970
|
RS | 5-28VDC SLIM LINE INPUT MODULE 5V SUPPLY VOLTAGE | NTE Electronics Inc. RIM-IDC5M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.9600 | RFQ |
Part Details for RIM-IDC5M
RIM-IDC5M CAD Models
RIM-IDC5M Part Data Attributes:
|
RIM-IDC5M
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RIM-IDC5M
NTE Electronics Inc
Trigger Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |