Part Details for RIX0342H by Roxburgh EMC
Overview of RIX0342H by Roxburgh EMC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RIX0342H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M1710
|
Newark | Filter, Inlet, 3A, Emc, Emc, Faston, Capacitance:-, Voltage Rating:250V, Filter Type:Emi, Rfi, Current Rating:3A, Filter Terminals:Quick Connect, Inductance Min:-, Leakage Current Max:-, Product Range:-, Svhc:No Svhc (15-Jan-2019), Rohs Compliant: Yes |Roxburgh Emc RIX0342H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5800 / $11.7700 | Buy Now |
DISTI #
RIX0342H
|
TME | Connector: AC supply, socket, male, 3A, 250VAC, IEC 60320, C14 (E) Min Qty: 1 | 74 |
|
$7.7600 / $11.1000 | Buy Now |
DISTI #
1428681
|
element14 Asia-Pacific | FILTER, INLET, 3A, EMC, EMC, FASTON RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$7.3904 / $8.9646 | Buy Now |
DISTI #
1428681
|
Farnell | FILTER, INLET, 3A, EMC, EMC, FASTON RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 0 |
|
$8.1478 / $16.3331 | Buy Now |
Part Details for RIX0342H
RIX0342H CAD Models
RIX0342H Part Data Attributes:
|
RIX0342H
Roxburgh EMC
Buy Now
|
Compare Parts:
RIX0342H
Roxburgh EMC
|
Samacsys Manufacturer | Roxburgh EMC |