Part Details for RJ11-2L-B by TE Connectivity
Overview of RJ11-2L-B by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for RJ11-2L-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F4463
|
Newark | Rj11 Modular Jack, 6 Position, 1 Port, Modular Connector Type:Rj11 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):6P2C, Lan Category:-, Ip Rating:-, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Corcom Te Connectivity RJ11-2L-B Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Conn RJ-11 F 2 POS 2.54mm Solder RA Thru-Hole 2 Terminal 1 Port RoHS: Compliant |
173 In Stock |
|
$0 | Buy Now |
|
Bristol Electronics | 154 |
|
RFQ | ||
|
Quest Components | 123 |
|
$1.9425 / $3.1500 | Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 39 |
|
$2.0000 / $3.0800 | Buy Now |
Part Details for RJ11-2L-B
RJ11-2L-B CAD Models
RJ11-2L-B Part Data Attributes:
|
RJ11-2L-B
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RJ11-2L-B
TE Connectivity
Telecom and Datacom Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |