Part Details for RJ11-4L2-S by TE Connectivity
Overview of RJ11-4L2-S by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RJ11-4L2-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC3413
|
Newark | Rj11-4L2-S L0=F9111 |Corcom Te Connectivity RJ11-4L2-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0500 / $8.7500 | Buy Now |
|
Onlinecomponents.com | Conn RJ-11 F 6 POS 2.54mm Solder RA Thru-Hole 4 Terminal 1 Port RoHS: Compliant |
100 In Stock |
|
$5.4800 / $8.6600 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 100 |
|
$4.3677 / $10.0800 | Buy Now |
|
Quest Components | 80 |
|
$5.8500 / $13.5000 | Buy Now | |
DISTI #
TE Connectivity RJ11-4L2-S
|
PEI Genesis | Modular Connector | 0 |
|
Buy Now | |
|
Master Electronics | Conn RJ-11 F 6 POS 2.54mm Solder RA Thru-Hole 4 Terminal 1 Port RoHS: Compliant |
100 In Stock |
|
$5.4800 / $8.6600 | Buy Now |