Part Details for RJ11F21N by Amphenol Corporation
Overview of RJ11F21N by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for RJ11F21N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RJ11F21N
|
Avnet Americas | RJ 11 FIELD RECEPT 4 MOUNTING HOLES FEMALE RJ11 TO RJ11 NICKEL - Bulk (Alt: RJ11F21N) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$48.9625 / $86.7535 | Buy Now |
DISTI #
523-RJ11F21N
|
Mouser Electronics | Modular Connectors / Ethernet Connectors Female RJ11 Recept Square Flange Nickel RoHS: Compliant | 1 |
|
$59.4500 / $73.7500 | Buy Now |
DISTI #
RJ11F21N
|
Avnet Americas | RJ 11 FIELD RECEPT 4 MOUNTING HOLES FEMALE RJ11 TO RJ11 NICKEL - Bulk (Alt: RJ11F21N) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$48.9625 / $86.7535 | Buy Now |
Part Details for RJ11F21N
RJ11F21N CAD Models
RJ11F21N Part Data Attributes:
|
RJ11F21N
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
RJ11F21N
Amphenol Corporation
Rectangular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Body Breadth | 1.126 inch | |
Body Depth | 1.56 inch | |
Body Length | 1.126 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Contacts:Side 1 | 6 | |
Number of Contacts:Side 2 | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | METAL | |
Straight Connection | YES | |
UL Flammability Code | 94V-0 |