Part Details for RJ1V-C-D100 by IDEC Corporation
Overview of RJ1V-C-D100 by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Price & Stock for RJ1V-C-D100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M3592
|
Newark | Power Relay, Spdt, 110Vdc, 12A, Pc Board, Contact Configuration:Spdt, Coil Voltage:110Vdc, Contact Current:12A, Product Range:Rj Series, Relay Mounting:Through Hole, Coil Type:Dc, Contact Voltage Vac:250Vac, Contact Voltage Vdc:30Vdcrohs Compliant: Yes |Idec RJ1V-C-D100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
199-RJ1VCD100
|
Mouser Electronics | General Purpose Relays Relay PCB SPDT 12A 110VDC RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
71304489
|
RS | Relay PCB SPDT 12A 110VDC | IDEC Corporation RJ1V-C-D100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.5000 / $8.2400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.0300 / $6.7000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.0300 / $6.7000 | Buy Now |