Part Details for RJ1V-CH-D100 by IDEC Corporation
Overview of RJ1V-CH-D100 by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Price & Stock for RJ1V-CH-D100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M3600
|
Newark | Relay, Spdt, 250Vac, 30Vdc, 12A, Contact Configuration:Spdt, Coil Voltage:110Vdc, Contact Current:12A, Product Range:Rj Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250Vac, Relay Terminals:Solder Rohs Compliant: Yes |Idec RJ1V-CH-D100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
199-RJ1VCHD100
|
Mouser Electronics | General Purpose Relays Relay PCB SPDT 16A 110VDC RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
71304493
|
RS | Relay PCB SPDT 16A 110VDC | IDEC Corporation RJ1V-CH-D100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.5800 / $7.2300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.5400 / $7.5400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.5400 / $7.5400 | Buy Now |