Part Details for RJ2V-A-D100 by IDEC Corporation
Overview of RJ2V-A-D100 by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Price & Stock for RJ2V-A-D100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M3608
|
Newark | Power Relay Dpst-No 110Vdc, 8A, Pc Board, Contact Configuration:Dpst-No, Coil Voltage:110Vdc, Contact Current:8A, Product Range:Rj Series, Relay Mounting:Through Hole, Coil Type:Dc, Contact Voltage Vac:250Vac, Carry Current:8A Rohs Compliant: Yes |Idec RJ2V-A-D100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
199-RJ2VAD100
|
Mouser Electronics | General Purpose Relays Relay PCB DPST-NO 8A 110VDC RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
71304548
|
RS | Relay PCB DPST-NO 8A 110VDC | IDEC Corporation RJ2V-A-D100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$8.2600 / $9.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.5400 / $7.5400 | Buy Now |
DISTI #
000000000003414658
|
Sager | General Purpose Relays Relay PCB DPST-NO 8A 110VDC Min Qty: 1 | 0 |
|
$5.3000 / $6.9500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.5400 / $7.5400 | Buy Now |