Part Details for RJ3-100V2R2ME3#-T2 by ELNA America Inc
Overview of RJ3-100V2R2ME3#-T2 by ELNA America Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RJ3-100V2R2ME3#-T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 965 |
|
Buy Now |
Part Details for RJ3-100V2R2ME3#-T2
RJ3-100V2R2ME3#-T2 CAD Models
RJ3-100V2R2ME3#-T2 Part Data Attributes:
|
RJ3-100V2R2ME3#-T2
ELNA America Inc
Buy Now
Datasheet
|
Compare Parts:
RJ3-100V2R2ME3#-T2
ELNA America Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELNA CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 60300 mΩ | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 60 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for RJ3-100V2R2ME3#-T2
This table gives cross-reference parts and alternative options found for RJ3-100V2R2ME3#-T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJ3-100V2R2ME3#-T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD2A225M05011PA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | RJ3-100V2R2ME3#-T2 vs RD2A225M05011PA |
NRWA2R2M100V5X11TBF1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | RJ3-100V2R2ME3#-T2 vs NRWA2R2M100V5X11TBF1F |
100YXA2R2MT15X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2.2uF, | Rubycon Corporation | RJ3-100V2R2ME3#-T2 vs 100YXA2R2MT15X11 |
UPR2A2R2MDH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | RJ3-100V2R2ME3#-T2 vs UPR2A2R2MDH |
100PX2R2MEFCCA5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | RJ3-100V2R2ME3#-T2 vs 100PX2R2MEFCCA5X11 |
UVZ2A2R2MDD1TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | RJ3-100V2R2ME3#-T2 vs UVZ2A2R2MDD1TA |
NRWP2R2M100V5X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2.2uF, | NIC Components Corp | RJ3-100V2R2ME3#-T2 vs NRWP2R2M100V5X11TBSTF |
100YXA2R2M5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | RJ3-100V2R2ME3#-T2 vs 100YXA2R2M5X11 |
100YXA2R2MCC5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | RJ3-100V2R2ME3#-T2 vs 100YXA2R2MCC5X11 |
NRWP2R2M100V5X11YF | Aluminum Electrolytic Capacitor, | NIC Components Corp | RJ3-100V2R2ME3#-T2 vs NRWP2R2M100V5X11YF |