Part Details for RJ45-ECS-4-NR by TE Connectivity
Overview of RJ45-ECS-4-NR by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for RJ45-ECS-4-NR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RJ45-ECS-4-NR-ND
|
DigiKey | CABLE MOD 8P8C JACK-PLUG 0.33' Min Qty: 43 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.4923 | Buy Now |
DISTI #
814-RJ45-ECS-4-NR
|
Mouser Electronics | Ethernet Cables / Networking Cables RJ45,ECS,4in, | 0 |
|
$8.4000 / $10.1100 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 43 Package Multiple: 1 Container: Box | 0Box |
|
$6.8500 | Buy Now |
DISTI #
AMPRJ45-ECS-4-NR
|
Heilind Electronics | RJ45,ECS,4IN, NO STRAIN RELIEF | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMPRJ45-ECS-4-NR
|
Interstate Connecting Components | RJ45,ECS,4IN, NO STRAIN RELIEF | 0 |
|
Buy Now |
Part Details for RJ45-ECS-4-NR
RJ45-ECS-4-NR CAD Models
RJ45-ECS-4-NR Part Data Attributes:
|
RJ45-ECS-4-NR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RJ45-ECS-4-NR
TE Connectivity
Cable Assembly, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Application | WIRELESS EQUIPMENT OR VIDEO SURVILLANCE EQUIPMENT AND INDOOR | |
Approvals | UL | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |