Part Details for RJ80530MZ733256 by Intel Corporation
Overview of RJ80530MZ733256 by Intel Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RJ80530MZ733256
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-RJ80530MZ733256-ND
|
DigiKey | IC MPU 1 733MHZ 479FCBGA Min Qty: 47 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5004 In Stock |
|
$6.4800 | Buy Now |
|
Rochester Electronics | Microprocessor, Pentium, x86 Arch., 32-Bit, 733MHz, CMOS, PBGA479 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5004 |
|
$5.5600 / $6.5500 | Buy Now |
|
Chip1Cloud | 2000 |
|
RFQ |
Part Details for RJ80530MZ733256
RJ80530MZ733256 CAD Models
RJ80530MZ733256 Part Data Attributes:
|
RJ80530MZ733256
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
RJ80530MZ733256
Intel Corporation
Microprocessor, 32-Bit, 733MHz, CMOS, PBGA479, MICRO, FCBGA-479
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | BGA | |
Package Description | BGA, BGA479,26X26,50 | |
Pin Count | 479 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8473.30.11.80 | |
Address Bus Width | 36 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 133 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B479 | |
JESD-609 Code | e0 | |
Length | 35 mm | |
Low Power Mode | YES | |
Number of Terminals | 479 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA479,26X26,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.77 mm | |
Speed | 733 MHz | |
Supply Voltage-Nom | 1.15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 35 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for RJ80530MZ733256
This table gives cross-reference parts and alternative options found for RJ80530MZ733256. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJ80530MZ733256, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJ80530KZ800512 | Microprocessor, 32-Bit, 800MHz, CMOS, PBGA479, MICRO, FCBGA-479 | Intel Corporation | RJ80530MZ733256 vs RJ80530KZ800512 |
RJ80536NC0211M | Microprocessor, 1500MHz, CMOS, PBGA479, MICRO, FCBGA-479 | Intel Corporation | RJ80530MZ733256 vs RJ80536NC0211M |
RJ80536VC001512 | Microprocessor, 64-Bit, 1000MHz, CMOS, PBGA479, MICRO, FCBGA-479 | Intel Corporation | RJ80530MZ733256 vs RJ80536VC001512 |
BX80539T2300 | Microprocessor, 64-Bit, 1660MHz, CMOS, PBGA479, MICRO, FCBGA-479 | Intel Corporation | RJ80530MZ733256 vs BX80539T2300 |
RJ80530VY650256 | Microprocessor, 32-Bit, 650MHz, CMOS, PBGA479, MICRO, FCBGA-479 | Intel Corporation | RJ80530MZ733256 vs RJ80530VY650256 |
LE80537LF0214M | Microprocessor, 64-Bit, 1500MHz, CMOS, PBGA479, MICRO, FCBGA-479 | Intel Corporation | RJ80530MZ733256 vs LE80537LF0214M |
RJ80530NZ001256 | Microprocessor, 32-Bit, 1000MHz, CMOS, PBGA479, MICRO, FCBGA-479 | Intel Corporation | RJ80530MZ733256 vs RJ80530NZ001256 |
LE80539UE0092M | Microprocessor, 667MHz, CMOS, PBGA479, MICRO, FCBGA-479 | Intel Corporation | RJ80530MZ733256 vs LE80539UE0092M |
LE80536GC0332MSL8U8 | Microprocessor, 32-Bit, 1800MHz, CMOS, PBGA479, LEAD FREE, PLASTIC, UFCBGA-479 | Intel Corporation | RJ80530MZ733256 vs LE80536GC0332MSL8U8 |
RJ80530LY800512 | Microprocessor, 32-Bit, 800MHz, CMOS, PBGA479, MICRO, FCBGA-479 | Intel Corporation | RJ80530MZ733256 vs RJ80530LY800512 |