Part Details for RJBSL510 by Changjiang Electronics Tech (CJ)
Overview of RJBSL510 by Changjiang Electronics Tech (CJ)
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RJBSL510
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 150A 5A 1kV JBSL Bridge Rectifiers ROHS | 505 |
|
$0.0974 / $0.1809 | Buy Now |
|
LCSC | 150A 5A 1kV JBSL Bridge Rectifiers ROHS | 505 |
|
$0.0994 / $0.1846 | Buy Now |