-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
-60V, -1.5A, P Channel Thermal FET Power Switching, SOP, /Embossed Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-RJE0617JSP-00#J0CT-ND
|
DigiKey | ABU / MOSFET Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2725 / $2.7200 | Buy Now |
DISTI #
RJE0617JSP-00#J0
|
Avnet Americas | Transistor MOSFET Array P-Channel 60V 1.5A 8-Pin SOP T/R - Tape and Reel (Alt: RJE0617JSP-00#J0) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.2929 / $1.4761 | Buy Now |
DISTI #
968-RJE0617JSP-00#J0
|
Mouser Electronics | MOSFET POWER TRS1 CAR POWER THERMAL RoHS: Compliant | 2500 |
|
$1.2700 / $2.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.2800 | Buy Now |
DISTI #
RJE0617JSP-00#J0
|
Avnet Americas | Transistor MOSFET Array P-Channel 60V 1.5A 8-Pin SOP T/R - Tape and Reel (Alt: RJE0617JSP-00#J0) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.2929 / $1.4761 | Buy Now |
DISTI #
RJE0617JSP-00#J0
|
Avnet Americas | Transistor MOSFET Array P-Channel 60V 1.5A 8-Pin SOP T/R - Tape and Reel (Alt: RJE0617JSP-00#J0) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.2929 / $1.4761 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RJE0617JSP-00#J0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RJE0617JSP-00#J0
Renesas Electronics Corporation
-60V, -1.5A, P Channel Thermal FET Power Switching, SOP, /Embossed Tape
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOP | |
Pin Count | 8 | |
Manufacturer Package Code | PRSP0008DD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics |