Part Details for RJE501881411 by Amphenol Corporation
Overview of RJE501881411 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RJE501881411
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RJE501881411
|
Avnet Americas | Connector Modular Jack CAT 6A 8 Position 1.02mm Solder Right Angle Through Hole 8 Terminal 1 Port Tray - Trays (Alt: RJE501881411) Min Qty: 550 Package Multiple: 550 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$3.1338 / $3.8727 | Buy Now |
DISTI #
523-RJE501881411
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 8P8C, RA, CAT6A, Shield, Low Profile, With LEDs | 0 |
|
$3.6400 / $4.0000 | Order Now |