-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RJE591885401
|
Avnet Americas | Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat6, Through Hole Mount - Trays (Alt: RJE591885401) RoHS: Compliant Min Qty: 550 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$2.5155 / $3.1086 | Buy Now |
DISTI #
92Y3915
|
Avnet Americas | Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat6, Through Hole Mount - Bulk (Alt: 92Y3915) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 52 Partner Stock |
|
$4.3600 / $5.6200 | Buy Now |
DISTI #
523-RJE59-188-5401
|
Mouser Electronics | Modular Connectors / Ethernet Connectors MODULAR JACK RoHS: Compliant | 520 |
|
$2.9900 / $5.1600 | Buy Now |
DISTI #
RJE59-188-5401
|
TTI | Modular Connectors / Ethernet Connectors MODULAR JACK RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 551 In Stock |
|
$3.4100 / $5.1100 | Buy Now |
DISTI #
RJE591885401
|
Avnet Americas | Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat6, Through Hole Mount - Trays (Alt: RJE591885401) RoHS: Compliant Min Qty: 550 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$2.5155 / $3.1086 | Buy Now |
DISTI #
92Y3915
|
Avnet Americas | Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat6, Through Hole Mount - Bulk (Alt: 92Y3915) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 52 Partner Stock |
|
$4.3600 / $5.6200 | Buy Now |
DISTI #
RJE591885401
|
Avnet Americas | Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat6, Through Hole Mount - Trays (Alt: RJE591885401) RoHS: Compliant Min Qty: 550 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$2.5155 / $3.1086 | Buy Now |
DISTI #
92Y3915
|
Avnet Americas | Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat6, Through Hole Mount - Bulk (Alt: 92Y3915) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 52 Partner Stock |
|
$4.3600 / $5.6200 | Buy Now |
DISTI #
RJE59-188-5401
|
Avnet Abacus | Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat6, Through Hole Mount (Alt: RJE59-188-5401) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 3 Days | Abacus - 4700 |
|
Buy Now | |
|
New Advantage Corporation | 8P8C, RA, CAT6, Shield, Standard Profile, No LEDs RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 3750 |
|
$4.2500 / $4.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RJE59-188-5401
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
RJE59-188-5401
Amphenol Corporation
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | Amphenol | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.547 inch | |
Body Depth | 0.846 inch | |
Body Length | 0.631 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1414VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | MOUNTING FLANGE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.03 mm | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.25 A | |
Reference Standard | UL | |
Shell Material | STAINLESS STEEL | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 2.04 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for RJE59-188-5401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJE59-188-5401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6116418-1 | (6116418-1) MJ,TE,8P,COMPL.PIN,CAT5,PN | TE Connectivity | RJE59-188-5401 vs 6116418-1 |