Part Details for RJFRB7210100BTX by Amphenol PCD
Overview of RJFRB7210100BTX by Amphenol PCD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RJFRB7210100BTX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M1739
|
Newark | Rjf Cat5E Reverse Bayonet Jam Nut Rj45 1.0 M Cord Set |Amphenol Pcd RJFRB7210100BTX Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.1600 / $61.1000 | Buy Now |
DISTI #
70026589
|
RS | Cable Assembly, Ethernet, RJ45 x 2, 1m, Shld, -40 to +85degc Temp Rtg | Amphenol Pcd RJFRB7210100BTX RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$59.7500 / $61.9300 | RFQ |
DISTI #
PCDRJFRB7210100BTX
|
Heilind Electronics | Americas - 0 in Stock |
|
$48.6885 / $71.9153 | Buy Now | |
DISTI #
PCDRJFRB7210100BTX
|
Interstate Connecting Components | 0 |
|
$48.6885 / $71.9153 | Buy Now | |
|
CDM Electronics | RJF REV BAYONET JAM NUT Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
RJFRB7210100BTX
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
Buy Now RFQ |